
T491X106K050ATAUTO | |
|---|---|
DigiKey Part Number | 399-T491X106K050ATAUTOTR-ND - Tape & Reel (TR) 399-T491X106K050ATAUTOCT-ND - Cut Tape (CT) 399-T491X106K050ATAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491X106K050ATAUTO |
Description | CAP TANT 10UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | T491X106K050ATAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,93000 € | 2,93 € |
| 10 | 2,05800 € | 20,58 € |
| 50 | 1,70840 € | 85,42 € |
| 100 | 1,60040 € | 160,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,41766 € | 708,83 € |
| 1.000 | 1,36107 € | 1.361,07 € |
| 1.500 | 1,33272 € | 1.999,08 € |
| 2.500 | 1,30130 € | 3.253,25 € |
| 3.500 | 1,28292 € | 4.490,22 € |
| 5.000 | 1,26524 € | 6.326,20 € |
| Unit Price without VAT: | 2,93000 € |
|---|---|
| Unit Price with VAT: | 3,42810 € |

