10 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491X106K050ATAUTO

DigiKey Part Number
399-T491X106K050ATAUTOTR-ND - Tape & Reel (TR)
399-T491X106K050ATAUTOCT-ND - Cut Tape (CT)
399-T491X106K050ATAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491X106K050ATAUTO
Description
CAP TANT 10UF 10% 50V 2917
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric)
Datasheet
 Datasheet
EDA/CAD Models
T491X106K050ATAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
50 V
Type
Molded
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Ratings
AEC-Q200
Features
Automotive
Failure Rate
-
Grade
Automotive
Qualification
AEC-Q200
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 577
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,93000 €2,93 €
102,05800 €20,58 €
501,70840 €85,42 €
1001,60040 €160,04 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,41766 €708,83 €
1.0001,36107 €1.361,07 €
1.5001,33272 €1.999,08 €
2.5001,30130 €3.253,25 €
3.5001,28292 €4.490,22 €
5.0001,26524 €6.326,20 €
Manufacturers Standard Package
Unit Price without VAT:2,93000 €
Unit Price with VAT:3,42810 €