
T491E476K035AT | |
|---|---|
DigiKey Part Number | 399-10200-2-ND - Tape & Reel (TR) 399-10200-1-ND - Cut Tape (CT) 399-10200-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491E476K035AT |
Description | CAP TANT 47UF 10% 35V 2924 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 35 V 2924 (7360 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491E476K035AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2924 (7360 Metric) | |
Size / Dimension | 0.287" L x 0.236" W (7.30mm x 6.00mm) | |
Height - Seated (Max) | 0.150" (3.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,14000 € | 5,14 € |
| 10 | 3,76200 € | 37,62 € |
| 50 | 3,21380 € | 160,69 € |
| 100 | 3,04430 € | 304,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,75756 € | 1.378,78 € |
| 1.000 | 2,66869 € | 2.668,69 € |
| 1.500 | 2,62418 € | 3.936,27 € |
| 2.500 | 2,57482 € | 6.437,05 € |
| Unit Price without VAT: | 5,14000 € |
|---|---|
| Unit Price with VAT: | 6,01380 € |

