
T491D686K016AT | |
|---|---|
DigiKey Part Number | 399-8397-2-ND - Tape & Reel (TR) 399-8397-1-ND - Cut Tape (CT) 399-8397-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D686K016AT |
Description | CAP TANT 68UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D686K016AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 0,85500 € | 8,55 € |
| 50 | 0,67980 € | 33,99 € |
| 100 | 0,62560 € | 62,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,53422 € | 267,11 € |
| 1.000 | 0,50596 € | 505,96 € |
| 1.500 | 0,49181 € | 737,72 € |
| 2.500 | 0,47612 € | 1.190,30 € |
| 3.500 | 0,46695 € | 1.634,32 € |
| 5.000 | 0,45812 € | 2.290,60 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,52100 € |

