6.8 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491D685K050AT

DigiKey Part Number
399-8394-2-ND - Tape & Reel (TR)
399-8394-1-ND - Cut Tape (CT)
399-8394-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491D685K050AT
Description
CAP TANT 6.8UF 10% 50V 2917
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6.8 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 1Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491D685K050AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
50 V
Type
Molded
ESR (Equivalent Series Resistance)
1Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.452
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,95000 €1,95 €
101,32700 €13,27 €
501,07860 €53,93 €
1001,00190 €100,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,87216 €436,08 €
1.0000,83201 €832,01 €
1.5000,81190 €1.217,85 €
2.5000,78961 €1.974,03 €
3.5000,77657 €2.717,99 €
5.0000,76403 €3.820,15 €
Manufacturers Standard Package
Unit Price without VAT:1,95000 €
Unit Price with VAT:2,28150 €