
T491D685K035AT | |
|---|---|
DigiKey Part Number | 399-3799-2-ND - Tape & Reel (TR) 399-3799-1-ND - Cut Tape (CT) 399-3799-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D685K035AT |
Description | CAP TANT 6.8UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 1.3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491D685K035AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,54500 € | 5,45 € |
| 50 | 0,42420 € | 21,21 € |
| 100 | 0,38690 € | 38,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,32402 € | 162,01 € |
| 1.000 | 0,30457 € | 304,57 € |
| 1.500 | 0,29484 € | 442,26 € |
| 2.500 | 0,28405 € | 710,13 € |
| 3.500 | 0,27774 € | 972,09 € |
| 5.000 | 0,27167 € | 1.358,35 € |
| 6.000 | 0,26880 € | 1.612,80 € |
| 12.000 | 0,25912 € | 3.109,44 € |
| 12.500 | 0,25860 € | 3.232,50 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 0,99450 € |

