
T491D475K050ATAUTO | |
|---|---|
DigiKey Part Number | 399-T491D475K050ATAUTOTR-ND - Tape & Reel (TR) 399-T491D475K050ATAUTOCT-ND - Cut Tape (CT) 399-T491D475K050ATAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D475K050ATAUTO |
Description | CAP TANT 4.7UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 1.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491D475K050ATAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 0,96400 € | 9,64 € |
| 50 | 0,77100 € | 38,55 € |
| 100 | 0,71140 € | 71,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,61076 € | 305,38 € |
| 1.000 | 0,57963 € | 579,63 € |
| 1.500 | 0,56404 € | 846,06 € |
| 2.500 | 0,54676 € | 1.366,90 € |
| 3.500 | 0,53666 € | 1.878,31 € |
| 5.000 | 0,52694 € | 2.634,70 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,69650 € |

