
T491D476K010AH | |
|---|---|
DigiKey Part Number | 399-10193-2-ND - Tape & Reel (TR) 399-10193-1-ND - Cut Tape (CT) 399-10193-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D476K010AH |
Description | CAP TANT 47UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D476K010AH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 800mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,77600 € | 7,76 € |
| 50 | 0,61520 € | 30,76 € |
| 100 | 0,56560 € | 56,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,48170 € | 240,85 € |
| 1.000 | 0,45575 € | 455,75 € |
| 1.500 | 0,44275 € | 664,12 € |
| 2.500 | 0,42835 € | 1.070,88 € |
| 3.500 | 0,41993 € | 1.469,76 € |
| 5.000 | 0,41183 € | 2.059,15 € |
| 6.000 | 0,40799 € | 2.447,94 € |
| 12.000 | 0,39506 € | 4.740,72 € |
| 12.500 | 0,39437 € | 4.929,62 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,38060 € |

