
T491D336M025AT | |
|---|---|
DigiKey Part Number | 399-8384-2-ND - Tape & Reel (TR) 399-8384-1-ND - Cut Tape (CT) 399-8384-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D336M025AT |
Description | CAP TANT 33UF 20% 25V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D336M025AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,80400 € | 8,04 € |
| 50 | 0,63840 € | 31,92 € |
| 100 | 0,58740 € | 58,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,50112 € | 250,56 € |
| 1.000 | 0,47442 € | 474,42 € |
| 1.500 | 0,46105 € | 691,58 € |
| 2.500 | 0,44623 € | 1.115,58 € |
| 3.500 | 0,43756 € | 1.531,46 € |
| 5.000 | 0,42923 € | 2.146,15 € |
| 6.000 | 0,42528 € | 2.551,68 € |
| 12.000 | 0,41198 € | 4.943,76 € |
| 12.500 | 0,41127 € | 5.140,88 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,42740 € |

