
T491D227K010AT7027 | |
|---|---|
DigiKey Part Number | 399-T491D227K010AT7027TR-ND - Tape & Reel (TR) 399-T491D227K010AT7027CT-ND - Cut Tape (CT) 399-T491D227K010AT7027DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D227K010AT7027 |
Description | CAP TANT 220UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D227K010AT7027 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,33000 € | 2,33 € |
| 10 | 1,60600 € | 16,06 € |
| 50 | 1,31740 € | 65,87 € |
| 100 | 1,22830 € | 122,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,07768 € | 538,84 € |
| 1.000 | 1,03103 € | 1.031,03 € |
| 1.500 | 1,00766 € | 1.511,49 € |
| 2.500 | 0,98176 € | 2.454,40 € |
| 3.500 | 0,96661 € | 3.383,13 € |
| 5.000 | 0,95203 € | 4.760,15 € |
| Unit Price without VAT: | 2,33000 € |
|---|---|
| Unit Price with VAT: | 2,72610 € |

