
T491D226K025ATAUTO | |
|---|---|
DigiKey Part Number | 399-T491D226K025ATAUTOTR-ND - Tape & Reel (TR) 399-T491D226K025ATAUTOCT-ND - Cut Tape (CT) 399-T491D226K025ATAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D226K025ATAUTO |
Description | CAP TANT 22UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D226K025ATAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 800mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,75600 € | 7,56 € |
| 50 | 0,59700 € | 29,85 € |
| 100 | 0,54810 € | 54,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,46542 € | 232,71 € |
| 1.000 | 0,43984 € | 439,84 € |
| 1.500 | 0,42703 € | 640,55 € |
| 2.500 | 0,41283 € | 1.032,08 € |
| 3.500 | 0,40452 € | 1.415,82 € |
| 5.000 | 0,39654 € | 1.982,70 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,34550 € |

