
T491D107K016AH | |
|---|---|
DigiKey Part Number | 399-8366-2-ND - Tape & Reel (TR) 399-8366-1-ND - Cut Tape (CT) 399-8366-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D107K016AH |
Description | CAP TANT 100UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D107K016AH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 € | 1,83 € |
| 10 | 1,23900 € | 12,39 € |
| 50 | 1,00440 € | 50,22 € |
| 100 | 0,93160 € | 93,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,80868 € | 404,34 € |
| 1.000 | 0,77062 € | 770,62 € |
| 1.500 | 0,75156 € | 1.127,34 € |
| 2.500 | 0,73044 € | 1.826,10 € |
| 3.500 | 0,71809 € | 2.513,32 € |
| 5.000 | 0,70620 € | 3.531,00 € |
| Unit Price without VAT: | 1,83000 € |
|---|---|
| Unit Price with VAT: | 2,14110 € |

