10 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491D106K025AT

DigiKey Part Number
399-3765-2-ND - Tape & Reel (TR)
399-3765-1-ND - Cut Tape (CT)
399-3765-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491D106K025AT
Description
CAP TANT 10UF 10% 25V 2917
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 1Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491D106K025AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
1Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.249
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,98000 €0,98 €
100,63600 €6,36 €
500,49880 €24,94 €
1000,45660 €45,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,40072 €200,36 €
1.0000,37777 €377,77 €
1.5000,36627 €549,40 €
2.5000,35354 €883,85 €
3.5000,34609 €1.211,32 €
5.0000,33893 €1.694,65 €
Manufacturers Standard Package
Unit Price without VAT:0,98000 €
Unit Price with VAT:1,14660 €