
T491D106K025AH | |
|---|---|
DigiKey Part Number | 399-10180-2-ND - Tape & Reel (TR) 399-10180-1-ND - Cut Tape (CT) 399-10180-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D106K025AH |
Description | CAP TANT 10UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491D106K025AH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 0,80700 € | 8,07 € |
| 50 | 0,63980 € | 31,99 € |
| 100 | 0,58820 € | 58,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,50096 € | 250,48 € |
| 1.000 | 0,47398 € | 473,98 € |
| 1.500 | 0,46046 € | 690,69 € |
| 2.500 | 0,44548 € | 1.113,70 € |
| 3.500 | 0,43673 € | 1.528,56 € |
| 5.000 | 0,42830 € | 2.141,50 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,43910 € |

