
T491C685K025AH | |
|---|---|
DigiKey Part Number | 399-T491C685K025AHTR-ND - Tape & Reel (TR) 399-T491C685K025AHCT-ND - Cut Tape (CT) 399-T491C685K025AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C685K025AH |
Description | CAP TANT 6.8UF 10% 25V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 1.9Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C685K025AH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.9Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,57300 € | 5,73 € |
| 50 | 0,44640 € | 22,32 € |
| 100 | 0,40720 € | 40,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,34122 € | 170,61 € |
| 1.000 | 0,32082 € | 320,82 € |
| 1.500 | 0,31061 € | 465,92 € |
| 2.500 | 0,29928 € | 748,20 € |
| 3.500 | 0,29266 € | 1.024,31 € |
| 5.000 | 0,28629 € | 1.431,45 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,05300 € |

