
T491C475K025AT | |
|---|---|
DigiKey Part Number | 399-3753-2-ND - Tape & Reel (TR) 399-3753-1-ND - Cut Tape (CT) 399-3753-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C475K025AT |
Description | CAP TANT 4.7UF 10% 25V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 2.4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C475K025AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.4Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36200 € | 3,62 € |
| 50 | 0,27580 € | 13,79 € |
| 100 | 0,24910 € | 24,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,20392 € | 101,96 € |
| 1.000 | 0,18997 € | 189,97 € |
| 1.500 | 0,18298 € | 274,47 € |
| 2.500 | 0,17524 € | 438,10 € |
| 3.500 | 0,17072 € | 597,52 € |
| 5.000 | 0,16637 € | 831,85 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,69030 € |

