4.7 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 2.4Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491C475K025AT

DigiKey Part Number
399-3753-2-ND - Tape & Reel (TR)
399-3753-1-ND - Cut Tape (CT)
399-3753-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491C475K025AT
Description
CAP TANT 4.7UF 10% 25V 2312
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 2.4Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491C475K025AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
2.4Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.295
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,59000 €0,59 €
100,36200 €3,62 €
500,27580 €13,79 €
1000,24910 €24,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,20392 €101,96 €
1.0000,18997 €189,97 €
1.5000,18298 €274,47 €
2.5000,17524 €438,10 €
3.5000,17072 €597,52 €
5.0000,16637 €831,85 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,69030 €