T491C475K016AT7280 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,32856 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,26933 €
Datasheet
4.7 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 2.4Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491C475K016AT7280

DigiKey Part Number
T491C475K016AT7280-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491C475K016AT7280
Description
CAP TANT 4.7UF 10% 16V 2312
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 2.4Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491C475K016AT7280 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
2.4Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,18180 €545,40 €
Manufacturers Standard Package
Unit Price without VAT:0,18180 €
Unit Price with VAT:0,21271 €