
T491C105K050ATAUTO | |
|---|---|
DigiKey Part Number | 399-18047-2-ND - Tape & Reel (TR) 399-18047-1-ND - Cut Tape (CT) 399-18047-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C105K050ATAUTO |
Description | CAP TANT 1UF 10% 50V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 50 V 2312 (6032 Metric) 4.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C105K050ATAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 4.8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,49100 € | 4,91 € |
| 50 | 0,37860 € | 18,93 € |
| 100 | 0,34430 € | 34,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,28632 € | 143,16 € |
| 1.000 | 0,26839 € | 268,39 € |
| 1.500 | 0,25940 € | 389,10 € |
| 2.500 | 0,24945 € | 623,62 € |
| 3.500 | 0,24363 € | 852,71 € |
| 5.000 | 0,23803 € | 1.190,15 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,90090 € |

