
T491C336K010AT | |
|---|---|
DigiKey Part Number | 399-8350-2-ND - Tape & Reel (TR) 399-8350-1-ND - Cut Tape (CT) 399-8350-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C336K010AT |
Description | CAP TANT 33UF 10% 10V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 1.6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C336K010AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.6Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,38500 € | 3,85 € |
| 50 | 0,29400 € | 14,70 € |
| 100 | 0,26610 € | 26,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,22774 € | 113,87 € |
| 1.000 | 0,21260 € | 212,60 € |
| 1.500 | 0,20502 € | 307,53 € |
| 2.500 | 0,19662 € | 491,55 € |
| 3.500 | 0,19171 € | 670,99 € |
| 5.000 | 0,18698 € | 934,90 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,71370 € |

