
T491C336K006AT | |
|---|---|
DigiKey Part Number | 399-10168-2-ND - Tape & Reel (TR) 399-10168-1-ND - Cut Tape (CT) 399-10168-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C336K006AT |
Description | CAP TANT 33UF 10% 6.3V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 1.6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C336K006AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.6Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,47800 € | 4,78 € |
| 50 | 0,36940 € | 18,47 € |
| 100 | 0,33590 € | 33,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,27948 € | 139,74 € |
| 1.000 | 0,26204 € | 262,04 € |
| 1.500 | 0,25330 € | 379,95 € |
| 2.500 | 0,24362 € | 609,05 € |
| 3.500 | 0,23796 € | 832,86 € |
| 5.000 | 0,23252 € | 1.162,60 € |
| 6.000 | 0,22994 € | 1.379,64 € |
| 12.000 | 0,22126 € | 2.655,12 € |
| 12.500 | 0,22080 € | 2.760,00 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,87750 € |

