
T491C225K035AH | |
|---|---|
DigiKey Part Number | 399-9451-2-ND - Tape & Reel (TR) 399-9451-1-ND - Cut Tape (CT) 399-9451-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C225K035AH |
Description | CAP TANT 2.2UF 10% 35V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C225K035AH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,64000 € | 6,40 € |
| 50 | 0,50240 € | 25,12 € |
| 100 | 0,46000 € | 46,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,38826 € | 194,13 € |
| 1.000 | 0,36606 € | 366,06 € |
| 1.500 | 0,35495 € | 532,42 € |
| 2.500 | 0,34264 € | 856,60 € |
| 3.500 | 0,33544 € | 1.174,04 € |
| 5.000 | 0,32851 € | 1.642,55 € |
| 6.000 | 0,32523 € | 1.951,38 € |
| 12.000 | 0,31418 € | 3.770,16 € |
| 12.500 | 0,31359 € | 3.919,87 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,15830 € |

