150 µF Molded Tantalum Capacitors 4 V 2312 (6032 Metric) 1.2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491C157K004AT

DigiKey Part Number
399-18056-2-ND - Tape & Reel (TR)
399-18056-1-ND - Cut Tape (CT)
399-18056-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491C157K004AT
Description
CAP TANT 150UF 10% 4V 2312
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Capacitors 4 V 2312 (6032 Metric) 1.2Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491C157K004AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
1.2Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.111
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,72000 €0,72 €
100,45600 €4,56 €
500,35120 €17,56 €
1000,31890 €31,89 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,26416 €132,08 €
1.0000,24724 €247,24 €
1.5000,23877 €358,16 €
2.5000,22940 €573,50 €
3.5000,22392 €783,72 €
5.0000,21865 €1.093,25 €
Manufacturers Standard Package
Unit Price without VAT:0,72000 €
Unit Price with VAT:0,84240 €