T491C107M006ZT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 10.539
Unit Price: 0,90000 €
Datasheet

Upgrade


KEMET
In Stock: 3.585
Unit Price: 1,77000 €
Datasheet

Similar


KEMET
In Stock: 34
Unit Price: 1,70000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 20.333
Unit Price: 0,61000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4.981
Unit Price: 0,74000 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 0,25756 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 0,36968 €
Datasheet

Similar


KYOCERA AVX
In Stock: 24
Unit Price: 0,75000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,56656 €
Datasheet

Similar


KYOCERA AVX
In Stock: 416
Unit Price: 1,12000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 11.330
Unit Price: 0,78000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,64795 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 0,49602 €
Datasheet
100 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 1.2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491C107M006ZT

DigiKey Part Number
495-2192-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491C107M006ZT
Description
CAP TANT 100UF 20% 6.3V 2312
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 1.2Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
1.2Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types