
T491C107K016AT | |
|---|---|
DigiKey Part Number | 399-5214-2-ND - Tape & Reel (TR) 399-5214-1-ND - Cut Tape (CT) 399-5214-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C107K016AT |
Description | CAP TANT 100UF 10% 16V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C107K016AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 € | 1,65 € |
| 10 | 1,10700 € | 11,07 € |
| 50 | 0,89160 € | 44,58 € |
| 100 | 0,82510 € | 82,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,71272 € | 356,36 € |
| 1.000 | 0,67795 € | 677,95 € |
| 1.500 | 0,66053 € | 990,79 € |
| 2.500 | 0,64122 € | 1.603,05 € |
| 3.500 | 0,62993 € | 2.204,76 € |
| 5.000 | 0,61908 € | 3.095,40 € |
| Unit Price without VAT: | 1,65000 € |
|---|---|
| Unit Price with VAT: | 1,93050 € |

