
T491C106K016AT7280 | |
|---|---|
DigiKey Part Number | 399-10156-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491C106K016AT7280 |
Description | CAP TANT 10UF 10% 16V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C106K016AT7280 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16449 € | 493,47 € |
| 6.000 | 0,15635 € | 938,10 € |
| 9.000 | 0,15228 € | 1.370,52 € |
| 15.000 | 0,14776 € | 2.216,40 € |
| 21.000 | 0,14512 € | 3.047,52 € |
| 30.000 | 0,14257 € | 4.277,10 € |
| Unit Price without VAT: | 0,16449 € |
|---|---|
| Unit Price with VAT: | 0,19245 € |

