Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T491B336M006AT4280 | |
|---|---|
DigiKey Part Number | T491B336M006AT4280-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491B336M006AT4280 |
Description | CAP TANT 33UF 20% 6.3V 1411 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 2.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B336M006AT4280 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15672 € | 313,44 € |
| Unit Price without VAT: | 0,15672 € |
|---|---|
| Unit Price with VAT: | 0,18336 € |


