
T491B225K010AT | |
|---|---|
DigiKey Part Number | 399-18040-2-ND - Tape & Reel (TR) 399-18040-1-ND - Cut Tape (CT) 399-18040-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B225K010AT |
Description | CAP TANT 2.2UF 10% 10V 1411 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B225K010AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 3.5Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22100 € | 2,21 € |
| 50 | 0,16380 € | 8,19 € |
| 100 | 0,14640 € | 14,64 € |
| 500 | 0,11676 € | 58,38 € |
| 1.000 | 0,10762 € | 107,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10012 € | 200,24 € |
| 4.000 | 0,09394 € | 375,76 € |
| 6.000 | 0,09084 € | 545,04 € |
| 10.000 | 0,08741 € | 874,10 € |
| 14.000 | 0,08541 € | 1.195,74 € |
| 20.000 | 0,08348 € | 1.669,60 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,43290 € |

