T491B106K016AT7280 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KEMET
In Stock: 139.229
Unit Price: 0,47000 €
Datasheet
10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491B106K016AT7280

DigiKey Part Number
399-10138-2-ND - Tape & Reel (TR)
399-10138-1-ND - Cut Tape (CT)
399-10138-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491B106K016AT7280
Description
CAP TANT 10UF 10% 16V 1411
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 2Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491B106K016AT7280 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
2Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,47000 €0,47 €
100,29200 €2,92 €
500,21940 €10,97 €
1000,19720 €19,72 €
5000,15964 €79,82 €
1.0000,14804 €148,04 €
2.5000,13579 €339,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,12416 €993,28 €
16.0000,11884 €1.901,44 €
24.0000,11617 €2.788,08 €
40.0000,11321 €4.528,40 €
56.0000,11148 €6.242,88 €
Manufacturers Standard Package
Unit Price without VAT:0,47000 €
Unit Price with VAT:0,54990 €