
T491B106K004AT | |
|---|---|
DigiKey Part Number | 399-18033-2-ND - Tape & Reel (TR) 399-18033-1-ND - Cut Tape (CT) 399-18033-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B106K004AT |
Description | CAP TANT 10UF 10% 4V 1411 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 4 V 1411 (3528 Metric) 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B106K004AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29800 € | 2,98 € |
| 50 | 0,22420 € | 11,21 € |
| 100 | 0,20160 € | 20,16 € |
| 500 | 0,16336 € | 81,68 € |
| 1.000 | 0,15154 € | 151,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14183 € | 283,66 € |
| 4.000 | 0,13383 € | 535,32 € |
| 6.000 | 0,12982 € | 778,92 € |
| 10.000 | 0,12539 € | 1.253,90 € |
| 14.000 | 0,12279 € | 1.719,06 € |
| 20.000 | 0,12030 € | 2.406,00 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,56160 € |

