
T491B105K035AT4053 | |
|---|---|
DigiKey Part Number | 399-T491B105K035AT4053TR-ND - Tape & Reel (TR) 399-T491B105K035AT4053CT-ND - Cut Tape (CT) 399-T491B105K035AT4053DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B105K035AT4053 |
Description | CAP TANT 1UF 10% 35V 1411 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B105K035AT4053 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33600 € | 3,36 € |
| 50 | 0,25400 € | 12,70 € |
| 100 | 0,22900 € | 22,90 € |
| 500 | 0,18674 € | 93,37 € |
| 1.000 | 0,17367 € | 173,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16293 € | 325,86 € |
| 4.000 | 0,15408 € | 616,32 € |
| 6.000 | 0,14965 € | 897,90 € |
| 10.000 | 0,14475 € | 1.447,50 € |
| 14.000 | 0,14188 € | 1.986,32 € |
| 20.000 | 0,13912 € | 2.782,40 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,63180 € |

