T491A685K016AG48527280 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,49503 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,51218 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,44042 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,14447 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,13732 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,11892 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,13732 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,11776 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,12436 €
Datasheet
6.8 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 3.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491A685K016AG48527280

DigiKey Part Number
T491A685K016AG48527280-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491A685K016AG48527280
Description
CAP TANT 6.8UF 10% 16V 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6.8 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 3.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491A685K016AG48527280 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
3.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
9.0000,45598 €4.103,82 €
Manufacturers Standard Package
Unit Price without VAT:0,45598 €
Unit Price with VAT:0,53350 €