
T491A475K010AH | |
|---|---|
DigiKey Part Number | 399-10127-2-ND - Tape & Reel (TR) 399-10127-1-ND - Cut Tape (CT) 399-10127-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A475K010AH |
Description | CAP TANT 4.7UF 10% 10V 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A475K010AH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27400 € | 2,74 € |
| 50 | 0,20540 € | 10,27 € |
| 100 | 0,18430 € | 18,43 € |
| 500 | 0,14862 € | 74,31 € |
| 1.000 | 0,13763 € | 137,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12858 € | 257,16 € |
| 4.000 | 0,12113 € | 484,52 € |
| 6.000 | 0,11740 € | 704,40 € |
| 10.000 | 0,11327 € | 1.132,70 € |
| 14.000 | 0,11086 € | 1.552,04 € |
| 20.000 | 0,10853 € | 2.170,60 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,52650 € |

