
T491A475K010AH | |
|---|---|
DigiKey Part Number | 399-10127-2-ND - Tape & Reel (TR) 399-10127-1-ND - Cut Tape (CT) 399-10127-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A475K010AH |
Description | CAP TANT 4.7UF 10% 10V 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A475K010AH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26300 € | 2,63 € |
| 50 | 0,19740 € | 9,87 € |
| 100 | 0,17720 € | 17,72 € |
| 500 | 0,14292 € | 71,46 € |
| 1.000 | 0,13233 € | 132,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12363 € | 247,26 € |
| 4.000 | 0,11647 € | 465,88 € |
| 6.000 | 0,11289 € | 677,34 € |
| 10.000 | 0,10892 € | 1.089,20 € |
| 14.000 | 0,10659 € | 1.492,26 € |
| 20.000 | 0,10436 € | 2.087,20 € |
| 24.000 | 0,10330 € | 2.479,20 € |
| 48.000 | 0,09973 € | 4.787,04 € |
| 50.000 | 0,09954 € | 4.977,00 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,50310 € |

