Direct
Similar
Direct
Direct
Direct
Direct
Upgrade
Similar
Similar
Similar

T491A474K035AT | |
|---|---|
DigiKey Part Number | 399-8287-2-ND - Tape & Reel (TR) 399-8287-1-ND - Cut Tape (CT) 399-8287-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A474K035AT |
Description | CAP TANT 0.47UF 10% 35V 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 12Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A474K035AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 12Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23800 € | 2,38 € |
| 50 | 0,17680 € | 8,84 € |
| 100 | 0,15820 € | 15,82 € |
| 500 | 0,12670 € | 63,35 € |
| 1.000 | 0,11699 € | 116,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10900 € | 218,00 € |
| 4.000 | 0,10242 € | 409,68 € |
| 6.000 | 0,09913 € | 594,78 € |
| 10.000 | 0,09548 € | 954,80 € |
| 14.000 | 0,09335 € | 1.306,90 € |
| 20.000 | 0,09130 € | 1.826,00 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,45630 € |









