
T491A336M010AT | |
|---|---|
DigiKey Part Number | 399-18024-2-ND - Tape & Reel (TR) 399-18024-1-ND - Cut Tape (CT) 399-18024-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A336M010AT |
Description | CAP TANT 33UF 20% 10V 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A336M010AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 6Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,33200 € | 3,32 € |
| 50 | 0,25180 € | 12,59 € |
| 100 | 0,22720 € | 22,72 € |
| 500 | 0,18552 € | 92,76 € |
| 1.000 | 0,17264 € | 172,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16206 € | 324,12 € |
| 4.000 | 0,15334 € | 613,36 € |
| 6.000 | 0,14898 € | 893,88 € |
| 10.000 | 0,14414 € | 1.441,40 € |
| 14.000 | 0,14131 € | 1.978,34 € |
| 20.000 | 0,13859 € | 2.771,80 € |
| 24.000 | 0,13730 € | 3.295,20 € |
| 48.000 | 0,13296 € | 6.382,08 € |
| 50.000 | 0,13273 € | 6.636,50 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,62010 € |

