
T491A334K035AT7280 | |
|---|---|
DigiKey Part Number | 399-T491A334K035AT7280TR-ND - Tape & Reel (TR) 399-T491A334K035AT7280CT-ND - Cut Tape (CT) 399-T491A334K035AT7280DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A334K035AT7280 |
Description | CAP TANT 0.33UF 10% 35V 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 15Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A334K035AT7280 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 15Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23600 € | 2,36 € |
| 50 | 0,17540 € | 8,77 € |
| 100 | 0,15680 € | 15,68 € |
| 500 | 0,12544 € | 62,72 € |
| 1.000 | 0,11577 € | 115,77 € |
| 2.500 | 0,10556 € | 263,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,09506 € | 855,54 € |
| 18.000 | 0,09077 € | 1.633,86 € |
| 27.000 | 0,08862 € | 2.392,74 € |
| 45.000 | 0,08624 € | 3.880,80 € |
| 63.000 | 0,08485 € | 5.345,55 € |
| 90.000 | 0,08351 € | 7.515,90 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,45630 € |

