
T491A226K004AT | |
|---|---|
DigiKey Part Number | 399-10445-2-ND - Tape & Reel (TR) 399-10445-1-ND - Cut Tape (CT) 399-10445-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A226K004AT |
Description | CAP TANT 22UF 10% 4V 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 4 V 1206 (3216 Metric) 4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A226K004AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 4Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18600 € | 1,86 € |
| 50 | 0,13640 € | 6,82 € |
| 100 | 0,12120 € | 12,12 € |
| 500 | 0,09568 € | 47,84 € |
| 1.000 | 0,08782 € | 87,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08135 € | 162,70 € |
| 4.000 | 0,07603 € | 304,12 € |
| 6.000 | 0,07337 € | 440,22 € |
| 10.000 | 0,07042 € | 704,20 € |
| 14.000 | 0,06870 € | 961,80 € |
| 20.000 | 0,06704 € | 1.340,80 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36270 € |

