
T491A225K010AT4802 | |
|---|---|
DigiKey Part Number | 399-T491A225K010AT4802TR-ND - Tape & Reel (TR) 399-T491A225K010AT4802CT-ND - Cut Tape (CT) 399-T491A225K010AT4802DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A225K010AT4802 |
Description | CAP TANT 2.2UF 10% 10V 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 7Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A225K010AT4802 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 7Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,26800 € | 2,68 € |
| 50 | 0,20020 € | 10,01 € |
| 100 | 0,17940 € | 17,94 € |
| 500 | 0,14456 € | 72,28 € |
| 1.000 | 0,13379 € | 133,79 € |
| 2.500 | 0,12242 € | 306,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,11073 € | 996,57 € |
| 18.000 | 0,10595 € | 1.907,10 € |
| 27.000 | 0,10356 € | 2.796,12 € |
| 45.000 | 0,10090 € | 4.540,50 € |
| 63.000 | 0,09935 € | 6.259,05 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,51480 € |

