
T491A225K006AT | |
|---|---|
DigiKey Part Number | 399-8275-2-ND - Tape & Reel (TR) 399-8275-1-ND - Cut Tape (CT) 399-8275-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A225K006AT |
Description | CAP TANT 2.2UF 10% 6.3V 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A225K006AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 8Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491A225K010AH | KEMET | 791 | 399-T491A225K010AHCT-ND | 0,44000 € | Upgrade |
| T491A225K010AT | KEMET | 32.152 | 399-3690-1-ND | 0,46000 € | Upgrade |
| T491A225M006AT | KEMET | 6.573 | 399-9711-1-ND | 0,37000 € | Similar |
| TAJA225K006RNJ | KYOCERA AVX | 719 | 478-8879-1-ND | 0,32000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28300 € | 2,83 € |
| 50 | 0,21240 € | 10,62 € |
| 100 | 0,19060 € | 19,06 € |
| 500 | 0,15416 € | 77,08 € |
| 1.000 | 0,14288 € | 142,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13361 € | 267,22 € |
| 4.000 | 0,12598 € | 503,92 € |
| 6.000 | 0,12215 € | 732,90 € |
| 10.000 | 0,11792 € | 1.179,20 € |
| 14.000 | 0,11544 € | 1.616,16 € |
| 20.000 | 0,11306 € | 2.261,20 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,53820 € |

