
T491A106M016AT7280 | |
|---|---|
DigiKey Part Number | 399-18020-2-ND - Tape & Reel (TR) 399-18020-1-ND - Cut Tape (CT) 399-18020-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A106M016AT7280 |
Description | CAP TANT 10UF 20% 16V 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A106M016AT7280 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23400 € | 2,34 € |
| 50 | 0,17420 € | 8,71 € |
| 100 | 0,15560 € | 15,56 € |
| 500 | 0,12448 € | 62,24 € |
| 1.000 | 0,11486 € | 114,86 € |
| 2.500 | 0,10472 € | 261,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,09428 € | 848,52 € |
| 18.000 | 0,09002 € | 1.620,36 € |
| 27.000 | 0,08788 € | 2.372,76 € |
| 45.000 | 0,08551 € | 3.847,95 € |
| 63.000 | 0,08413 € | 5.300,19 € |
| 90.000 | 0,08279 € | 7.451,10 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,45630 € |

