
T491A106M016AT4380 | |
|---|---|
DigiKey Part Number | 399-T491A106M016AT4380TR-ND - Tape & Reel (TR) 399-T491A106M016AT4380CT-ND - Cut Tape (CT) 399-T491A106M016AT4380DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A106M016AT4380 |
Description | CAP TANT 10UF 20% 16V 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A106M016AT4380 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24700 € | 2,47 € |
| 50 | 0,18460 € | 9,23 € |
| 100 | 0,16510 € | 16,51 € |
| 500 | 0,13242 € | 66,21 € |
| 1.000 | 0,12235 € | 122,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11407 € | 228,14 € |
| 4.000 | 0,10724 € | 428,96 € |
| 6.000 | 0,10383 € | 622,98 € |
| 10.000 | 0,10004 € | 1.000,40 € |
| 14.000 | 0,09783 € | 1.369,62 € |
| 20.000 | 0,09570 € | 1.914,00 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,46800 € |

