
T491A106M010ATAUTO | |
|---|---|
DigiKey Part Number | 399-T491A106M010ATAUTOTR-ND - Tape & Reel (TR) 399-T491A106M010ATAUTOCT-ND - Cut Tape (CT) 399-T491A106M010ATAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A106M010ATAUTO |
Description | CAP TANT 10UF 20% 10V 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 3.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A106M010ATAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3.8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,23900 € | 2,39 € |
| 50 | 0,17840 € | 8,92 € |
| 100 | 0,15940 € | 15,94 € |
| 500 | 0,12766 € | 63,83 € |
| 1.000 | 0,11787 € | 117,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10981 € | 219,62 € |
| 4.000 | 0,10317 € | 412,68 € |
| 6.000 | 0,09985 € | 599,10 € |
| 10.000 | 0,09617 € | 961,70 € |
| 14.000 | 0,09402 € | 1.316,28 € |
| 20.000 | 0,09195 € | 1.839,00 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,46800 € |

