
T491A106K010AT7280 | |
|---|---|
DigiKey Part Number | 399-8268-2-ND - Tape & Reel (TR) 399-8268-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T491A106K010AT7280 |
Description | CAP TANT 10UF 10% 10V 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 3.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A106K010AT7280 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3.8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,21500 € | 2,15 € |
| 50 | 0,15980 € | 7,99 € |
| 100 | 0,14270 € | 14,27 € |
| 500 | 0,11382 € | 56,91 € |
| 1.000 | 0,10493 € | 104,93 € |
| 2.500 | 0,09554 € | 238,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,09161 € | 824,49 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42120 € |

