10 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 3.8Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491A106K010AT7280

DigiKey Part Number
399-8268-2-ND - Tape & Reel (TR)
399-8268-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
T491A106K010AT7280
Description
CAP TANT 10UF 10% 10V 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 3.8Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491A106K010AT7280 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
3.8Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.706
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,36000 €0,36 €
100,21500 €2,15 €
500,15980 €7,99 €
1000,14270 €14,27 €
5000,11382 €56,91 €
1.0000,10493 €104,93 €
2.5000,09554 €238,85 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
9.0000,09161 €824,49 €
Manufacturers Standard Package
Unit Price without VAT:0,36000 €
Unit Price with VAT:0,42120 €