
T489D107K016ATE440 | |
|---|---|
DigiKey Part Number | 399-T489D107K016ATE440TR-ND - Tape & Reel (TR) 399-T489D107K016ATE440CT-ND - Cut Tape (CT) 399-T489D107K016ATE440DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T489D107K016ATE440 |
Description | CAP TANT 100UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 440mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T489D107K016ATE440 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 440mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 € | 2,08 € |
| 10 | 1,42100 € | 14,21 € |
| 50 | 1,15920 € | 57,96 € |
| 100 | 1,07820 € | 107,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,94132 € | 470,66 € |
| 1.000 | 0,89893 € | 898,93 € |
| 1.500 | 0,87769 € | 1.316,53 € |
| 2.500 | 0,85416 € | 2.135,40 € |
| 3.500 | 0,84040 € | 2.941,40 € |
| 5.000 | 0,82715 € | 4.135,75 € |
| Unit Price without VAT: | 2,08000 € |
|---|---|
| Unit Price with VAT: | 2,43360 € |

