Parametric Equivalent
Parametric Equivalent

T356B105K050AS7301 | |
|---|---|
DigiKey Part Number | 399-T356B105K050AS7301TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T356B105K050AS7301 |
Description | CAP TANT RAD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 1 µF Conformal Coated Tantalum Capacitors 50 V Radial, Disc 8Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T356B105K050AS7301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 8Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.177" Dia (4.50mm) | |
Height - Seated (Max) | 0.350" (8.90mm) | |
Lead Spacing | 0.200" (5.08mm) | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,50930 € | 2.263,95 € |
| Unit Price without VAT: | 1,50930 € |
|---|---|
| Unit Price with VAT: | 1,76588 € |



