
T350E106M016AT | |
|---|---|
DigiKey Part Number | 399-9906-ND |
Manufacturer | |
Manufacturer Product Number | T350E106M016AT |
Description | CAP TANT 10UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 16 V Radial 3.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T350E106M016AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 3.2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.217" Dia (5.50mm) | |
Height - Seated (Max) | 0.350" (8.90mm) | |
Lead Spacing | 0.100" (2.54mm) | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,21000 € | 3,21 € |
| 10 | 2,27300 € | 22,73 € |
| 50 | 1,89900 € | 94,95 € |
| 100 | 1,78350 € | 178,35 € |
| 500 | 1,58802 € | 794,01 € |
| 1.000 | 1,52745 € | 1.527,45 € |
| 3.000 | 1,45260 € | 4.357,80 € |
| 5.000 | 1,42490 € | 7.124,50 € |
| Unit Price without VAT: | 3,21000 € |
|---|---|
| Unit Price with VAT: | 3,75570 € |

