
T340A685M006AS | |
|---|---|
DigiKey Part Number | 399-T340A685M006AS-ND |
Manufacturer | |
Manufacturer Product Number | T340A685M006AS |
Description | CAP TANT 6.8UF 20% 6V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 6 V Radial 8Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T340A685M006AS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 8Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.185" L x 0.165" W (4.70mm x 4.20mm) | |
Height - Seated (Max) | 0.287" (7.30mm) | |
Lead Spacing | 0.098" (2.50mm) | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2,08027 € | 624,08 € |
| Unit Price without VAT: | 2,08027 € |
|---|---|
| Unit Price with VAT: | 2,43392 € |

