
T322F127M020AT | |
|---|---|
DigiKey Part Number | 399-T322F127M020AT-ND |
Manufacturer | |
Manufacturer Product Number | T322F127M020AT |
Description | CAP TANT 120UF 20% 20V AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 120 µF Molded Tantalum Capacitors 20 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | T322F127M020AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.300" Dia x 0.300" L (7.62mm x 7.62mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | F | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 12,90583 € | 154,87 € |
| Unit Price without VAT: | 12,90583 € |
|---|---|
| Unit Price with VAT: | 15,09982 € |

